Connector D-Subminiature Receptacle 25 Position 2.76mm Solder Right Angle Through Hole 25 Terminal 1 Port

961039

$4.95 ea


  • Part no.: 961039
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747846-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.95
10+ $4.55
100+ $4.15
Connector D-Subminiature Socket 25 Position 2.76 mm Solder Right Angle Thru-Hole 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family5747846
TypeD-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialThermoplastic
Body PlatingTin Over Copper
Body OrientationRight Angle
Number of Contacts25
Number of Rows2
Number of Ports1
Number of Terminals25
MountingThrough Hole
Pitch2.76mm
Product Depth18.8mm
Product Height12.55mm
Product Length53mm
Termination MethodSolderable
Product TypeConnector D-Subminiature


Report a problem
Suggest a product