15 PLUG SP/FMS (IN,SL)

1975133

$7.09 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.09
10+ $6.55
100+ $5.95
Connector D-Subminiature PIN 15 Position 2.74 mm Solder Straight Thru-Hole 15 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family5748026
TypeD-Subminiature
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPL
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationStraight
Number of Contacts15
Number of Rows2
Number of Ports1
Number of Terminals15
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55C
Maximum Operating Temperature105C
MountingThrough Hole
Pitch2.74mm
Product Depth12.54mm
Product Height11.96mm
Product Length39.14mm
Termination MethodSolderable
Product TypeConnector D-Subminiature


Report a problem
Suggest a product