Connector Housing PL 78 Position Straight Bulk

1975168

$23.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $23.95
10+ $22.05
100+ $20.75
Connector Housing PL 78 Position Crimp Straight Loose Piece


KIT,PLUG,78P,HDP-22,SHLD ENCLS


Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts78
Number of Rows4
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
TypeHousing
Family5748477
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
PackagingBulk
Product Length69.97mm
Product TypeConnector Discrete Wire Housing
Product Height18.54mm


Report a problem
Suggest a product