Connector High Density D-Sub Socket 44 Position 2.29mm Solder Right Angle Thru-Hole 44 Terminal 1 Port

961186

$5.09 ea


  • Part no.: 961186
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5748482-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.09
10+ $4.65
100+ $4.25
Connector High Density D-Sub Socket 44 Position 2.29mm Solder Right Angle Thru-Hole 44 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Termination TypeSolder
Total Number of Contacts44
Body OrientationRight Angle
Mounting TypeThrough Hole
Contact GenderFEMALE
Contact Finish - MatingGold Over Nickel
Contact Finish - TerminationMatte Tin
Contact MaterialPhosphor Bronze
Shell MaterialPolyester
D Type Connector TypeD-Subminiature
PackagingBulk
Maximum Processing Temperature265
Number of Ports1
Number of Terminals44
Pitch2.29 mm
Product Depth20.96 mm
Product Height (mm)12.5
Product Length53.05 mm


Report a problem
Suggest a product