Connector High Density D-Sub Socket 78 Position 2.41mm Solder Right Angle Thru-Hole 78 Terminal 1 Port

1405296

$24.65 ea


  • Part no.: 1405296
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5748483-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $24.65
10+ $22.65
100+ $21.29

Request a Large Quantity Quote

Connector High Density D-Sub Socket 78 Position 2.41mm Solder Right Angle Thru-Hole 78 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Termination TypeSolder
Total Number of Contacts78
Body OrientationRight Angle
Mounting TypeThrough Hole
Contact GenderFEMALE
Contact Finish - MatingGold
Contact Finish - TerminationTin/Nickel
Contact MaterialPhosphor Bronze
Shell MaterialThermoplastic
D Type Connector TypeD-Subminiature
PackagingBulk
Maximum Processing Temperature265
Number of Ports1
Number of Terminals78


Report a problem
Suggest a product