44 HDP SHLD ENCLSR RCPT, BULK

838102

$19.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.75
10+ $18.19
100+ $17.09
Connector Housing Receptacle 44 Position Crimp Straight Bulk

Report a problem
Suggest a product
Specification Value
Body Shell StyleRECEPTACLE
Contact GenderFEMALE
Total Number of Contacts44
Shell Size3/B
Termination TypeCRIMP
Shell MaterialSTEEL, TIN PLATED
Mounting TypeCABLE
Additional FeatureAMPLIMITE
Manufacturer Series748641
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
DIN ConformanceNO
IEC ConformanceNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE
MIL ConformanceNO
OptionGENERAL PURPOSE
Product TypeD SUBMINIATURE CONNECTOR
Part Number TypePART
Insert MaterialPOLYETHYLENE
UL Flammability Code94V-0


Report a problem
Suggest a product