25 Position Two Piece Backshell Connector Silver 180° Shielded

$10.19 ea


  • Part no.: 755315
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5748676-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.19
5+ $9.19

Request a Large Quantity Quote

25 Position Two Piece Backshell Connector Silver 180° Shielded

Specifications

  • Accessory Type: Two Piece Backshell
  • Number of Positions: 25
  • Cable Type: Round
  • Cable Exit: 180°
  • Shielding: Shielded
  • Material: Metal, Zinc Alloy
  • Plating: Nickel over Copper
  • Hardware: Assembly Hardware, Grommets
  • Features: Mating Screws 4-40
  • Color: Silver


Report a problem
Suggest a product
Specification Value
Product TypeClamp
PackagingTape & Reel
Lead FinishNickel/Copper
Product Depth17.27 mm
Product Height (mm)48.76
Product Length53.08 mm


Report a problem
Suggest a product