Connector D-Subminiature Receptacle 26 Position 2.28mm Solder Straight Through Hole 26 Terminal 1 Port Tray

1405317

$10.25 ea


  • Part no.: 1405317
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5749030-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.25
10+ $9.39
100+ $8.55
Connector High Density D-Sub Socket 26 Position 2.28mm Solder Straight Thru-Hole 26 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family5749030
TypeD-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialPolybutylene Terephthalate
Body PlatingNickel
Body OrientationStraight
Number of Contacts26
Number of Rows3
Number of Ports1
Number of Terminals26
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch2.28mm
Product Depth12.5mm
Product Height11.8mm
Product Length39.2mm
Termination MethodSolderable
Product TypeConnector D-Subminiature


Report a problem
Suggest a product