Heat Sink Passive TO-220/TO-262 Clip 27.3°C/W Black Anodized

1115432

$0.55 ea


  • Part no.: 1115432
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 576802B03900G
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.44
50+ $0.40

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Heat Sink for use with TO-220/TO-262 Packages


Features:
  • Clip with tab
  • Finish: Black Anodize
  • Thermal Resistance 27.3
  • Size: 0.5"L x 0.5"W x 0.75"H (12.7mm L x 12.7mm W x 19.05mm H)


Report a problem
Suggest a product
Specification Value
TypePassive
Product Length19.05mm
Product Depth12.7mm
Product Height12.7mm
FinishBlack Anodized
Thermal Resistance27.3°C/W
Attachment MethodClip
Device CooledTO-220|TO-262
Product TypeHeat Sink
Family576802B03900G


Report a problem
Suggest a product