Connector SCSI PL 68 Position 1.27mm IDT Right Angle Cable Mount 68 Terminal 1 Port Tube

961522

$3.55 ea


  • Part no.: 961522
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5786090-7
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.55
10+ $3.15
100+ $2.85
Connector SCSI PL 68 Position 1.27 mm IDT Right Angle Cable Mount 68 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts68
Family5786090
TypeSCSI
Body OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
Number of Ports1
Number of Terminals68
Maximum Current Rating1A/Contact
Maximum Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
PackagingTube
Product Depth10.75mm
Product Height20.35mm
Product Length51.5mm
Product TypeConnector SCSI


Report a problem
Suggest a product