Heat Sink Passive DIP14/DIP16 Angle 20°C/W Black Anodized

$1.15 ea


  • Part no.: 1115900
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 580200B00000G
  • RoHS Compliant
Pricing
# of units Price
1+ $1.15
10+ $1.05
100+ $0.95

Slide-on Heat Sink with Angled Fins


For use with 14 or 16-pin DIP packages.

Features:
  • Size: 0.84"L x 0.60"W x 0.41"H (21.3mm L x 15.2mm W x 10.4mm H)
  • Horizontal mounting orientation
  • Angled fins for better heat dissipation
  • Black anodized finish

    Report a problem
    Suggest a product
  • Specification Value
    TypePassive
    Product Length22.61mm
    Product Depth15.24mm
    Product Height10.42mm
    Fin StyleAngle
    FinishBlack Anodized
    Thermal Resistance20°C/W
    Device CooledDIP14|DIP16
    Product TypeHeat Sink
    Family580200B00000G


    Report a problem
    Suggest a product

    Related products

    $0.99 ea


    $1.49 ea