Heat Sink Passive TO-220 Solderable Pins 17.4°C/W Black Anodized

$1.95 ea


  • Part no.: 696722
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 581002B02500G
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 0.64"L x 0.64"W x 1.00"H (16.3mm L x 16.3mm W x 25.4mm H)

    Report a problem
    Suggest a product
  • Specification Value
    TypePassive
    Product Length16.26mm
    Product Depth16.26mm
    Product Height25.4mm
    FinishBlack Anodized
    Thermal Resistance17.4°C/W
    Attachment MethodSolderable Pins
    Device CooledTO-220
    Product TypeHeat Sink
    Family581002B02500G


    Report a problem
    Suggest a product