Heat Sink Passive TO-220 Twisted 10.4°C/W Black Anodized

1116101

$0.99 ea


  • Part no.: 1116101
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: 593202B03500G
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.99
25+ $0.86
50+ $0.78

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Heat Sink for use with TO-220 Packages


Features:
  • Space saving twisted fin for vertical mounting
  • Finish: Black Anodize
  • Thermal Resistance 10.40
  • Size: 1.38"L x 0.48"W x 2.0"H (35.05mm L x 12.2mm W x 50.8mm H)


Report a problem
Suggest a product
Specification Value
TypePassive
Product Length35.05mm
Product Depth12.2mm
Product Height50.8mm
Fin StyleTwisted
FinishBlack Anodized
Thermal Resistance10.4°C/W
Device CooledTO-220
Product TypeHeat Sink
Family593202B03500G


Report a problem
Suggest a product