Screw Driver Slot Fuse Holder - 20A/300VAC

$0.75 ea


  • Part no.: 2178742
  • Manufacturer: Arndt
  • Manufacturer no.: 5X20LFH
Pricing
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
250+ $0.45

Screw Driver Slot Fuse Holder - 20A/300VAC

Specifications

  • Terminals: D-style solder
  • Ratings: 20A @ 300VAC
  • Fuse size: 5mm x 20mm
  • Dimensions: 1.7"L x 0.6" Dia.
  • Mounting hole: 0.5" diameter x 0.46" flat
  • UL/CSA certified



    Report a problem
    Suggest a product
  • Specification Value
    TypeFuse Holders
    Product TypeFuse Accessories


    Report a problem
    Suggest a product