Connector Turret Terminal Board 2 Position 9.52mm ST

$1.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.29
100+ $1.15
FULLY INSULATED BANANA JACK


Features:
  • Accepts 0.175 (4.5) Plug
  • Body Material: Nylon
  • Contact: Brass, Tin plating
  • Chassis mount
  • 0.182" solder tab
  • Size: 0.937"Length x 0.433" Diameter
  • Color: Black


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product