Socket IC 16 Pin Machine Tooled Low Profile 0.3 Inch Wide

$0.75 ea


  • Part no.: 37402
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-16-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.75
10+ $0.59
100+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Socket IC 16-Pin Machine Tooled Low Profile 0.3 Inch Wide

Specifications

  • RoHS compliant
  • Solder tail

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    Family6100
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts16
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth10.16mm
    Product Height4.5mm
    Product Length20.32mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product