16 Pin Machine Tooled Wire Wrap IC Socket 0.3" Width 0.515" Leads

$2.25 ea


  • Part no.: 37411
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-16W-R
  • RoHS Compliant
Pricing
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.55

Request a Large Quantity Quote

16 Pin Machine Tooled Wire Wrap IC Socket 0.3" Width 0.515" Leads

Specifications

  • Contact plating: Gold
  • Sleeve material: Brass
  • Contact resis.: Less than 5m
  • Tin-plated leads
  • Material: Beryllium copper or phosphor bronze
  • Dielectric withstanding voltage: 300V RMS
  • Insulation resistance: Greater than 1000MOhm
  • Insulator: Glass-filled polyester or glass-filled polyphenylene sulfide


Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Rows2
Contact MaterialBrass|Phosphor Bronze
Contact PlatingGold Over Nickel
Family6100
Housing MaterialThermoplastic
Body OrientationStraight
TypeDIP Socket
Number of Contacts16
Insulation MaterialThermoplastic
Insulation Resistance1000MOhm
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
MountingThrough Hole
Pitch2.54mm
Product Depth10.16mm
Product Height4.5mm
Product Length20.32mm
Termination MethodSolderable
Product TypeIC Socket


Report a problem
Suggest a product