Socket IC 40 Pin Machine Tooled Wire Wrap 0.6" Width .515" Lead 

$4.95 ea


  • Part no.: 94503
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6100-40DW-R
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

40-Pin Machine Tooled IC Socket 0.6" Wide

  • 40-pin DIP IC socket, 0.1" pitch
  • 0.6" width (15.24 mm)
  • Insertable lead length: 0.515" (13.08 mm)
  • Overall length: 2" (50.8 mm)
  • Overall width: 0.7" (17.78 mm)

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    Family6100
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts40
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Row Spacing15.24mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    MountingThrough Hole
    Pitch2.54mm
    Product Depth17.78mm
    Product Height4.5mm
    Product Length50.8mm
    Termination MethodSolderable
    Product TypeWire Wrap Socket


    Report a problem
    Suggest a product