Male AC Receptacle 10A 250V 0.067'' Panel Thickness

$0.29 ea


  • Part no.: 2178507
  • Manufacturer: Arndt
  • Manufacturer no.: 6100-4115
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Male AC Receptacle, 10A 250V


  • Panel Thickness: 0.067''
  • Current Rating: 10A
  • Voltage Rating:250V
  • 0.14" Solder
  • Snap in
  • Agency Approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products