Connector IDC Connector Female 6 Position 3.96mm IDT Right Angle Cable Mount

854428

$0.79 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.79
25+ $0.71
50+ $0.64
NOTE:
  • Order in multiples of 5
Connector IDC Connector Female 6 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Family640428
TypeIDC Connector
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts5
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.02mm
Product Height18.42mm
Product Length19.81mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product