07P MTA156 CONN ASSY 22AWG RED

854495

$0.95 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.81
50+ $0.73
NOTE:
  • Order in multiples of 5
Connector IDC Connector Female 7 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts7
Termination TypeIDC
Mounting TypeCABLE
Additional FeatureAMP
Manufacturer Series640428
Contact MaterialCOPPER ALLOY
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Mixed ContactsNO
MIL ConformanceNO
OptionGENERAL PURPOSE
UL Flammability Code94V-2
Number of Rows Loaded1
Part Number TypePART
Contact Finish - TerminationTIN LEAD
Contact Finish - MatingTIN LEAD
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Product TypeTWO PART BOARD CONNECTOR
Body/Shell StyleRECEPTACLE


Report a problem
Suggest a product