3 Position MTA156 Connector Assembly 20 AWG Yellow

755905

$0.39 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.32
100+ $0.29
NOTE:
  • Order in multiples of 10
Connector IDC Connector Female 3 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts3
Termination TypeIDC
Mounting TypeCABLE
Additional FeatureAMP
Manufacturer Series640432
Contact MaterialCOPPER ALLOY
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Mixed ContactsNO
MIL ConformanceNO
OptionGENERAL PURPOSE
UL Flammability Code94V-2
Number of Rows Loaded1
Part Number TypePART
Contact Finish - TerminationTIN LEAD
Contact Finish - MatingTIN LEAD
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Product TypeTWO PART BOARD CONNECTOR
Body/Shell StyleRECEPTACLE


Report a problem
Suggest a product