MTA-100 IDC Receptacle Connector - 22 AWG Closed End Without Tabs

524736

$0.35 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.32
100+ $0.29
NOTE:
  • Order in multiples of 10

MTA-100 IDC Receptacle Connector - 22 AWG Closed End Without Tabs

Features

  • Use wire type: Standard UL94V-2, tin plated
  • Wire gauge: 22 AWG
  • Number of circuits: 6
  • Termination method to wire/cable: IDC

    Report a problem
    Suggest a product
  • Specification Value
    Family640440
    TypeIDC Connector
    Contact MaterialCopper Alloy
    Contact PlatingTin-Lead Over Nickel
    GenderF
    Housing ColorRed
    Housing MaterialNylon
    Body OrientationRight Angle
    Number of Contacts6
    Number of Rows1
    Maximum Contact Resistance6mOhm
    Maximum Current Rating5A/Contact
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingLoose Piece
    Pitch2.54mm
    Product Depth6.99mm
    Product Height13.21mm
    Product Length15.24mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product