Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

524744

$0.45 ea


  • Part no.: 524744
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640440-7
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.45
50+ $0.36
100+ $0.32
NOTE:
  • Order in multiples of 10
Connector IDC Connector Female 7 Position 2.54 mm IDT Right Angle Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts7
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
TypeIDC Connector
Family640440
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
Product Height13.21mm
Product Length17.78mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product