Connector IDC Connector Female 2 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

$0.15 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.15
100+ $0.12
200+ $0.11
NOTE:
  • Order in multiples of 20
Connector IDC Connector Female 2 Position 2.54 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Family640441
TypeIDC Connector
Contact MaterialCopper Alloy
Contact PlatingBright Tin-Lead Over Nickel
GenderF
Housing ColorWhite
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts2
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
Product Height13.21mm
Product Length5.08mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product