Connector IDC Connector Female 4 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

524787

$0.25 ea


  • Part no.: 524787
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640441-4
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.20
100+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector IDC Connector Female 4 Position 2.54 mm IDT Right Angle Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts4
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
Housing ColorWhite
Housing MaterialNylon
Body OrientationRight Angle
TypeIDC Connector
Family640441
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
Product Height13.21mm
Product Length10.16mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product