Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

$0.49 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $0.49
2500+ $0.41
5000+ $0.37
NOTE:
  • Order in multiples of 500
Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
Family640599
TypeIDC Connector
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorOrange
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts5
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.78mm
Product Height18.42mm
Product Length19.81mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product