Connector IDC Connector Female 4 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

854815

$0.29 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.29
50+ $0.24
100+ $0.22
NOTE:
  • Order in multiples of 10
Connector IDC Connector Female 4 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
Family640443
TypeIDC Connector
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorGreen
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts6
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5/ContactA
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55C
Maximum Operating Temperature105C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
Product Height13.21mm
Product Length15.24mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product