6 Position MTA100 Connector Assembly Green

854874

$0.45 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.36
50+ $0.33
NOTE:
  • Order in multiples of 5
Connector IDC Connector Female 6 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
Family640457
TypeWire to Board
Contact MaterialCopper Alloy
Contact PlatingTin
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts7
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.04mm
Product Height5.71mm
Product Length17.78mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product