Connector Wire to Board Header 4 Position 2.54mm Solder Right Angle Thru-Hole

$0.15 ea


  • Part no.: 524875
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640457-4
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.15
100+ $0.14
200+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector Wire to Board Header 4 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts4
Contact MaterialCopper Alloy
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
TypeWire to Board
Family640457
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.04mm
Product Height5.71mm
Product Length10.16mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product