Connector Power Header 9 Position 4.19mm Solder Straight Through Hole 9 Terminal 1 Port

965363

$9.89 ea


  • Part no.: 965363
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640501-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.89
10+ $9.05
100+ $8.25
Connector Rectangular PIN 9 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts9
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family640501
TypePower
Number of Terminals9
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth16.76mm
Product Length23.36mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product