Connector Rectangular PIN 9 Position 4.19mm Solder Straight Thru-Hole

965380

$2.05 ea


  • Part no.: 965380
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640501-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.05
10+ $1.85
100+ $1.65

Request a Large Quantity Quote

Connector Rectangular PIN 9 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts2
Contact MaterialCopper Alloy
Contact PlatingBright Tin-Lead Over Nickel
Housing ColorYellow
Housing MaterialNylon
Body OrientationRight Angle
TypeIDC Connector
Family640600
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.78mm
Product Height18.42mm
Product Length7.92mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product