Connector Power Header 12 Position 4.19mm Solder Straight Through Hole 12 Terminal 1 Port

855324

$19.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
200+ $19.59
1000+ $18.05
2000+ $16.99
NOTE:
  • Order in multiples of 200
Connector Rectangular PIN 12 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts12
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family640502
TypePower
Number of Terminals12
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth20.95mm
Product Length23.36mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product