15P MR HDR ASSY V0 RED

855359

$26.55 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $26.55
10+ $24.45
100+ $22.99
Connector Rectangular PIN 15 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Total Number of Contacts15
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeaturePIN HEADER
Manufacturer Series640503
Product TypeCOMBINATION LINE CONNECTOR
Contact MaterialPHOSPHOR BRONZE
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialNYLON
Mating Information1-640523-0
Contact Finish - TerminationMATTE TIN LEAD OVER NICKEL
Contact Finish - MatingGOLD (30) OVER NICKEL
JESD-97 Codee4


Report a problem
Suggest a product