Connector Power Header 24 Position 4.19mm Solder Straight Through Hole 24 Terminal 1 Port

965523

$23.69 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $23.69
10+ $21.79
100+ $20.49
Connector Rectangular PIN 24 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts24
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family640505
TypePower
Number of Terminals24
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch4.19mm
Product Depth29.33mm
Product Length27.55mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product