Connector Housing PL 8 Position 6.35mm Straight Cable Mount

855535

$0.69 ea


  • Part no.: 855535
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640582-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • Order in multiples of 5
Connector Housing PL 8 Position 6.35mm Straight Cable Mount


08P UMNL PLUG HSG

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Total Number of Contacts8
Mounting TypeCABLE
Additional FeatureMATE-N-LOK, COMPATIBLE CONTACTS: 350924-1; 350561-1; 350561-2; 350561-7
Manufacturer Series640582
Product TypeCOMBINATION LINE CONNECTOR
Body/Shell StylePLUG
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellYES
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialPOLYAMIDE
Mating InformationMULTIPLE MATING PARTS AVAILABLE
OptionGENERAL PURPOSE


Report a problem
Suggest a product