Connector Power Header 6 Position 6.35mm Solder Right Angle Through Hole 6 Terminal 1 Port

855560

$2.85 ea


  • Part no.: 855560
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640583-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.85
10+ $2.55
100+ $2.29
Connector Header 6 Position 6.35mm Solder Right Angle Thru-Hole 6 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts6
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialNylon
Body OrientationRight Angle
Number of Ports1
Family640583
TypePower
Number of Terminals6
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VDC|600VAC
MountingThrough Hole
Pitch6.35mm
Product Depth17.27mm
Product Height9.14mm
Product Length57.02mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product