Connector Power Header 6 Position 6.35mm Solder Right Angle Through Hole 6 Terminal 1 Port

855594

$7.09 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.09
10+ $6.49
100+ $5.95
Connector Header 6 Position 6.35mm Solder Right Angle Thru-Hole 6 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts6
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialNylon
Body OrientationRight Angle
Number of Ports1
Family640583
TypePower
Number of Terminals6
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Depth17.27mm
Product Height9.14mm
Product Length57.02mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product