Connector IDC Connector Female 4 Position 3.96mm IDT Right Angle Cable Mount

855762

$0.59 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
250+ $0.59
1250+ $0.50
2500+ $0.45
NOTE:
  • Order in multiples of 250
Connector IDC Connector Female 4 Position 3.96 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Family641126
TypeWire to Board
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts3
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth5.72mm
Product Height10.03mm
Product Length7.62mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product