Connector SIP Socket SKT 9 Position 2.54mm Solder Straight Thru-Hole Tray

966420

$1.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
960+ $1.99
4800+ $1.78
9600+ $1.61
NOTE:
  • Order in multiples of 960
Connector SIP Socket Strip Socket 9 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderSKT
Number of Rows1
Contact MaterialBeryllium Copper
Contact PlatingTin
Family643641
Housing MaterialThermoplastic
Body OrientationStraight
TypeSIP Socket
Number of Contacts9
Insulation MaterialThermoplastic
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch2.54mm
Product Depth3.91mm
Product Height5.33mm
Product Length22.73mm
Termination MethodSolderable
Product TypeConnector Socket


Report a problem
Suggest a product