1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust

$1.49 ea


  • Part no.: 1156331
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64XR10K (3266X-1-103VP)
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.15
250+ $1.05
500+ $0.89

1/4 Inch Square Cermet Trimming Potentiometer 12 Turn

Specifications

  • Ohms: 10K
  • Shape: Square
  • Size (inch):1/4
  • Watts: 1/4
  • Number of Turns: 12 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
Resistance (Ohms)10000
Tolerance (%)10
Power Rating0.25 W
Number of Turns12
Actuator OrientationSide
Shaft Diameter (mm)1.78
Temperature Coefficient (ppm/Cel)100
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
TaperLinear
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
TechnologySealed
FamilyX
Type1/4" Square
Termination StylePin
Actuator TypeSide Slot
Resistive Element MaterialCermet


Report a problem
Suggest a product