Resistor Trimmer 200k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube

$1.49 ea


  • Part no.: 769223
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64XR200K (3266X-1-204)
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.15
250+ $1.05
500+ $0.89

Request a Large Quantity Quote

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 200000 OHM


POT,1/4"SQ,CERMT,200K,1/4W,10% 12-TURN,THRU HOLE,SIDE ADJUST

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3266
FamilyX
TaperLinear
Resistance (Ohms)200000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)1.78


Report a problem
Suggest a product