064 Euro Type R PIN ST Assembly

967684

$8.65 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.65
10+ $7.95
100+ $7.19
Connector DIN 41612 PIN 64 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family650933
TypeDIN 41612
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPIN
Housing ColorGray
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts64
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55C
Maximum Operating Temperature125C
MountingThrough Hole
Pitch2.54mm
Product Depth11.1mm
Product Height11.51mm
Product Length95mm
Termination MethodSolder
Product TypeConnector Backplane


Report a problem
Suggest a product