MPU R65C02 CISC 8-Bit CMOS 1MHz 40-Pin DIP

43166

Refurbished

View larger image

$3.95 ea


  • Part no.: 43166
  • Manufacturer: Major Brands
  • Manufacturer no.: 65C02
Pricing
# of units Price
1+ $3.95
10+ $3.49

Request a Large Quantity Quote

IC, 65C02, MICROPROCESSOR, 8-BIT, 1MHz, DIP-40


IC,MPU,65C02,8-BIT,DIP-40,1MHZ

Report a problem
Suggest a product
Specification Value
Supplier PackageDIP
Family NameR65C00
Fabrication TechnologyCMOS
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Speed1MHz
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count40
FamilyR65C02
Product Width16.56mm(Max)
Product Height4.39mm(Max) - 0.89mm
Product Length16.56mm(Max)
Product TypeMicroprocessor


Report a problem
Suggest a product

Related products