20 DF PIN

860060

$0.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10000+ $0.19
50000+ $0.15
100000+ $0.13
NOTE:
  • Order in multiples of 10,000
20 DF PIN


20 DF PIN


Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Termination TypeCRIMP
Contact MaterialBrass
Product TypeD SUBMINIATURE CONTACT
PackagingTape & Reel
Number of Contacts1
Product Depth2.16 mm
Product Length14.61 mm
Body OrientationStraight
Number of Ports1
Number of Terminals1
Contact PlatingGold
MountingThrough Hole


Report a problem
Suggest a product