MPU M6800 CISC 8-Bit 1MHz 40-Pin CDIP

43537

Refurbished

View larger image

$6.95 ea


  • Part no.: 43537
  • Manufacturer: Major Brands
  • Manufacturer no.: 6808
Pricing
# of units Price
1+ $6.95
10+ $5.95
100+ $5.25

Request a Large Quantity Quote

IC, 6808, MICROPROCESSOR, 7V, 8-BIT, 1MHz, DIP-40


IC,CPU,6808,8-BIT,7V,DIP-40 IMHZ

Report a problem
Suggest a product
Specification Value
Supplier PackageCDIP
Family NameM6800
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Speed1MHz
Typical Operating Supply Voltage5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count40
FamilyMC6808
Product Width15.49mm(Max)
Product Height2.8mm(Max)
Product Length51.31mm(Max)
Product TypeMicroprocessor


Report a problem
Suggest a product