Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Tape and Reel

1538507

$0.25 ea


  • Part no.: 1538507
  • Manufacturer: Diodes
  • Manufacturer no.: 6A10-T
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $0.25
2500+ $0.19
5000+ $0.18
NOTE:
  • Order in multiples of 500
Diode Switching 1K Volt 6A 2-Pin Case R-6


6A10-T,RECTIFIER STANDARD RECO VERY NS, TSOP32

Report a problem
Suggest a product
Specification Value
Supplier PackageCase R-6
TypeStandard Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current[email protected]=75C
Peak Forward Voltage0.9V
Peak Non-Repetitive Surge Current400A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage1000V
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingTape and Reel
Pin_Count2
Family6A10
Product Width9.1mm(Max)
Product Height9.1mm(Max)
Product Length9.1mm(Max)
Product TypeRectifier


Report a problem
Suggest a product