6A2-T,RECTIFIER STANDARD RECOV ERY NS, TSOP48

1538540

$0.25 ea


  • Part no.: 1538540
  • Manufacturer: Diodes
  • Manufacturer no.: 6A2-T
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $0.25
2500+ $0.19
5000+ $0.18
NOTE:
  • Order in multiples of 500
Diode Switching 200 Volt 6A 2-Pin Case R-6


6A2-T,RECTIFIER STANDARD RECOV ERY NS, TSOP48

Report a problem
Suggest a product
Specification Value
TypeRECTIFIER DIODE
Average Forward Current-Max (A)6
Non-rep Pk Forward Current-Max (A)400
[email protected] Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)200
JESD-30 CodeO-PALF-W2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormWIRE
Terminal PositionAXIAL
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeROUND
Package StyleLONG FORM
Surface MountNO
Moisture Sensitivity Level1
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionISOLATED
ApplicationGENERAL PURPOSE


Report a problem
Suggest a product