6A4-B,RECTIFIER STANDARD RECOV ERY NS, TSOP48

1538558

$0.25 ea


  • Part no.: 1538558
  • Manufacturer: Diodes
  • Manufacturer no.: 6A4-B
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
10+ $0.25
50+ $0.20
100+ $0.19
NOTE:
  • Order in multiples of 10
Diode Switching 400 Volt 6A 2-Pin Case R-6 Bulk


6A4-B,RECTIFIER STANDARD RECOV ERY NS, TSOP48

Report a problem
Suggest a product
Specification Value
TypeRECTIFIER DIODE
Average Forward Current-Max (A)6
Non-rep Pk Forward Current-Max (A)400
[email protected] Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
JESD-30 CodeO-LALF-W2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormWIRE
Terminal PositionAXIAL
Number of Phases1
Package Body MaterialGLASS
Package ShapeROUND
Package StyleLONG FORM
Surface MountNO
Moisture Sensitivity Level1
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionISOLATED
ApplicationGENERAL PURPOSE


Report a problem
Suggest a product