Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 6A Switch/Fuse Straight 1 Port

1174272

$48.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $48.19
10+ $44.39
100+ $41.75
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 6A Switch/Fuse Straight 1 Port

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts3
Number of Ports1
Maximum Current Rating6A
Maximum Voltage Rating250VAC
TypeEMI/RFI Filtered
GenderM
Connector TypeIEC 320/C14
Additional HardwareSwitch/Fuse
MountingFlange Mount
Product Depth56.66mm
Product Height58.42mm
Product Length50.29mm
Termination MethodFaston
Product TypePower Entry Module
FamilyL


Report a problem
Suggest a product